Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79932YZUR

DigiKey Part Number
296-19563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79932YZUR
Description
IC REG LINEAR 3.2V 200MA 5-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS79932YZUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 135 000 View Now
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19856 zł3 595,68 zł
6 0001,16859 zł7 011,54 zł
9 0001,15359 zł10 382,31 zł
15 0001,13696 zł17 054,40 zł
21 0001,12725 zł23 672,25 zł
30 0001,11790 zł33 537,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,19856 zł
Unit Price with VAT:1,47423 zł

Other Suppliers on DigiKey

135 000In Stock
Ships from Rochester Electronics, LLC