


TPS79918YZUT | |
|---|---|
DigiKey Part Number | 296-TPS79918YZUTTR-ND - Tape & Reel (TR) 296-TPS79918YZUTCT-ND - Cut Tape (CT) 296-TPS79918YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79918YZUT |
Description | IC REG LINEAR 1.8V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79918YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 zł | 3,78 zł |
| 10 | 2,72600 zł | 27,26 zł |
| 25 | 2,46080 zł | 61,52 zł |
| 100 | 2,16990 zł | 216,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,03096 zł | 507,74 zł |
| 500 | 1,94718 zł | 973,59 zł |
| 750 | 1,90517 zł | 1 428,88 zł |
| 1 250 | 1,85867 zł | 2 323,34 zł |
| 1 750 | 1,83147 zł | 3 205,07 zł |
| 2 500 | 1,80534 zł | 4 513,35 zł |
| 6 250 | 1,74902 zł | 10 931,38 zł |
| 12 500 | 1,71509 zł | 21 438,62 zł |
| Unit Price without VAT: | 3,78000 zł |
|---|---|
| Unit Price with VAT: | 4,64940 zł |


