


TPS79919YZUT | |
|---|---|
DigiKey Part Number | 296-TPS79919YZUTTR-ND - Tape & Reel (TR) 296-TPS79919YZUTCT-ND - Cut Tape (CT) 296-TPS79919YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79919YZUT |
Description | IC REG LINEAR 1.9V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79919YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,70728 zł | 426,82 zł |
| 500 | 1,63478 zł | 817,39 zł |
| 750 | 1,59849 zł | 1 198,87 zł |
| Unit Price without VAT: | 1,70728 zł |
|---|---|
| Unit Price with VAT: | 2,09995 zł |


