


TPS79425DGNR | |
|---|---|
DigiKey Part Number | 296-13527-2-ND - Tape & Reel (TR) 296-13527-1-ND - Cut Tape (CT) 296-13527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79425DGNR |
Description | IC REG LIN 2.5V 250MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS79425DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 zł | 8,14 zł |
| 10 | 6,02000 zł | 60,20 zł |
| 25 | 5,49360 zł | 137,34 zł |
| 100 | 4,91240 zł | 491,24 zł |
| 250 | 4,63540 zł | 1 158,85 zł |
| 500 | 4,46840 zł | 2 234,20 zł |
| 1 000 | 4,33099 zł | 4 330,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,18588 zł | 10 464,70 zł |
| 5 000 | 4,09845 zł | 20 492,25 zł |
| 7 500 | 4,05466 zł | 30 409,95 zł |
| Unit Price without VAT: | 8,14000 zł |
|---|---|
| Unit Price with VAT: | 10,01220 zł |

