Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78625DCQR

DigiKey Part Number
296-13757-2-ND - Tape & Reel (TR)
296-13757-1-ND - Cut Tape (CT)
296-13757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78625DCQR
Description
IC REG LIN 2.5V 1.5A SOT-223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS78625DCQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 32dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 zł15,96 zł
1012,10900 zł121,09 zł
2511,14440 zł278,61 zł
10010,08330 zł1 008,33 zł
2509,57716 zł2 394,29 zł
5009,27210 zł4 636,05 zł
1 0009,02104 zł9 021,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,18913 zł12 972,82 zł
5 0005,08493 zł25 424,65 zł
Manufacturers Standard Package
Unit Price without VAT:15,96000 zł
Unit Price with VAT:19,63080 zł

Other Suppliers on DigiKey

2 315In Stock
Ships from Rochester Electronics, LLC