


TPS77625DR | |
|---|---|
DigiKey Part Number | 296-TPS77625DRTR-ND - Tape & Reel (TR) 296-TPS77625DRCT-ND - Cut Tape (CT) 296-TPS77625DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77625DR |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77625DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 zł | 9,87 zł |
| 10 | 7,35100 zł | 73,51 zł |
| 25 | 6,72360 zł | 168,09 zł |
| 100 | 6,03270 zł | 603,27 zł |
| 250 | 5,70348 zł | 1 425,87 zł |
| 500 | 5,50510 zł | 2 752,55 zł |
| 1 000 | 5,34181 zł | 5 341,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,16942 zł | 12 923,55 zł |
| 5 000 | 5,06552 zł | 25 327,60 zł |
| Unit Price without VAT: | 9,87000 zł |
|---|---|
| Unit Price with VAT: | 12,14010 zł |

