


TPS76725QD | |
|---|---|
DigiKey Part Number | 296-2734-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76725QD |
Description | IC REG LINEAR 2.5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76725QD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 zł | 14,93 zł |
| 10 | 11,28800 zł | 112,88 zł |
| 75 | 9,55640 zł | 716,73 zł |
| 150 | 9,15367 zł | 1 373,05 zł |
| 300 | 8,82227 zł | 2 646,68 zł |
| Unit Price without VAT: | 14,93000 zł |
|---|---|
| Unit Price with VAT: | 18,36390 zł |

