Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76350QDBVRQ1

DigiKey Part Number
296-40961-2-ND - Tape & Reel (TR)
296-40961-1-ND - Cut Tape (CT)
296-40961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76350QDBVRQ1
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76350QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
140 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 124
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,09000 zł4,09 zł
102,96600 zł29,66 zł
252,67880 zł66,97 zł
1002,36530 zł236,53 zł
2502,21552 zł553,88 zł
5002,12532 zł1 062,66 zł
1 0002,07670 zł2 076,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95922 zł5 877,66 zł
6 0001,91432 zł11 485,92 zł
9 0001,89182 zł17 026,38 zł
15 0001,86690 zł28 003,50 zł
Manufacturers Standard Package
Unit Price without VAT:4,09000 zł
Unit Price with VAT:5,03070 zł