MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS76350DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52824-2-ND - Tape & Reel (TR) 296-52824-1-ND - Cut Tape (CT) 296-52824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76350DBVRG4 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76350DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 zł | 2,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93454 zł | 2 803,62 zł |
| 6 000 | 0,91012 zł | 5 460,72 zł |
| 9 000 | 0,89789 zł | 8 081,01 zł |
| 15 000 | 0,88434 zł | 13 265,10 zł |
| 21 000 | 0,87642 zł | 18 404,82 zł |
| 30 000 | 0,86880 zł | 26 064,00 zł |
| Unit Price without VAT: | 2,09000 zł |
|---|---|
| Unit Price with VAT: | 2,57070 zł |





