


TPS75215QPWPR | |
|---|---|
DigiKey Part Number | 296-50162-2-ND - Tape & Reel (TR) 296-50162-1-ND - Cut Tape (CT) 296-50162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75215QPWPR |
Description | IC REG LINEAR 1.5V 2A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75215QPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good, Reset Output | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 zł | 20,36 zł |
| 10 | 15,56300 zł | 155,63 zł |
| 25 | 14,36320 zł | 359,08 zł |
| 100 | 13,04610 zł | 1 304,61 zł |
| 250 | 12,51524 zł | 3 128,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,47067 zł | 22 941,34 zł |
| Unit Price without VAT: | 20,36000 zł |
|---|---|
| Unit Price with VAT: | 25,04280 zł |

