


TPS74401RGWRG4 | |
|---|---|
DigiKey Part Number | 296-52819-2-ND - Tape & Reel (TR) 296-52819-1-ND - Cut Tape (CT) 296-52819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74401RGWRG4 |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74401RGWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 3A | |
Current - Output | ||
PSRR | 73dB ~ 50dB (1kHz ~ 800kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 zł | 10,12 zł |
| 10 | 7,54200 zł | 75,42 zł |
| 25 | 6,90080 zł | 172,52 zł |
| 100 | 6,19520 zł | 619,52 zł |
| 250 | 5,85860 zł | 1 464,65 zł |
| 500 | 5,65564 zł | 2 827,82 zł |
| 1 000 | 5,48870 zł | 5 488,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,28245 zł | 15 847,35 zł |
| 6 000 | 5,18152 zł | 31 089,12 zł |
| Unit Price without VAT: | 10,12000 zł |
|---|---|
| Unit Price with VAT: | 12,44760 zł |










