MFR Recommended



TPS74301RGWTG4 | |
|---|---|
DigiKey Part Number | TPS74301RGWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS74301RGWTG4 |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74301RGWTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 73dB ~ 42dB (1kHz ~ 800kHz) | |
Control Features | Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,28572 zł | 3 071,43 zł |
| 500 | 11,91234 zł | 5 956,17 zł |
| 750 | 11,72531 zł | 8 793,98 zł |
| 1 250 | 11,51802 zł | 14 397,52 zł |
| 1 750 | 11,39689 zł | 19 944,56 zł |
| 2 500 | 11,28044 zł | 28 201,10 zł |
| Unit Price without VAT: | 12,28572 zł |
|---|---|
| Unit Price with VAT: | 15,11144 zł |




