


TPS736125DRBT | |
|---|---|
DigiKey Part Number | 296-TPS736125DRBTTR-ND - Tape & Reel (TR) 296-TPS736125DRBTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS736125DRBT |
Description | IC REG LINEAR 1.25V 400MA 8-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS736125DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 zł | 10,93 zł |
| 10 | 8,17700 zł | 81,77 zł |
| 25 | 7,48800 zł | 187,20 zł |
| 100 | 6,73150 zł | 673,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,37084 zł | 1 592,71 zł |
| 500 | 6,15338 zł | 3 076,69 zł |
| 750 | 6,04440 zł | 4 533,30 zł |
| 1 250 | 5,92370 zł | 7 404,62 zł |
| 1 750 | 5,85315 zł | 10 243,01 zł |
| 2 500 | 5,78533 zł | 14 463,33 zł |
| 6 250 | 5,63924 zł | 35 245,25 zł |
| Unit Price without VAT: | 10,93000 zł |
|---|---|
| Unit Price with VAT: | 13,44390 zł |

