Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS736125DRBT

DigiKey Part Number
296-TPS736125DRBTTR-ND - Tape & Reel (TR)
296-TPS736125DRBTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS736125DRBT
Description
IC REG LINEAR 1.25V 400MA 8-SON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS736125DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
110,93000 zł10,93 zł
108,17700 zł81,77 zł
257,48800 zł187,20 zł
1006,73150 zł673,15 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,37084 zł1 592,71 zł
5006,15338 zł3 076,69 zł
7506,04440 zł4 533,30 zł
1 2505,92370 zł7 404,62 zł
1 7505,85315 zł10 243,01 zł
2 5005,78533 zł14 463,33 zł
6 2505,63924 zł35 245,25 zł
Manufacturers Standard Package
Unit Price without VAT:10,93000 zł
Unit Price with VAT:13,44390 zł