


TPS73215DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73215DBVTTR-ND - Tape & Reel (TR) 296-TPS73215DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS73215DBVT |
Description | IC REG LINEAR 1.5V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73215DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 zł | 7,30 zł |
| 10 | 5,37800 zł | 53,78 zł |
| 25 | 4,90080 zł | 122,52 zł |
| Unit Price without VAT: | 7,30000 zł |
|---|---|
| Unit Price with VAT: | 8,97900 zł |





