MFR Recommended



TPS73001DBVRG4 | |
|---|---|
DigiKey Part Number | TPS73001DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73001DBVRG4 |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73001DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16818 zł | 3 504,54 zł |
| 6 000 | 1,13884 zł | 6 833,04 zł |
| 9 000 | 1,12415 zł | 10 117,35 zł |
| 15 000 | 1,10787 zł | 16 618,05 zł |
| 21 000 | 1,09835 zł | 23 065,35 zł |
| 30 000 | 1,08920 zł | 32 676,00 zł |
| Unit Price without VAT: | 1,16818 zł |
|---|---|
| Unit Price with VAT: | 1,43686 zł |



