TPS78601KTTT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 052
Unit Price: 13,68000 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 187
Unit Price: 18,20000 zł
Datasheet

Similar


Microchip Technology
In Stock: 487
Unit Price: 18,20000 zł
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78601KTTT

DigiKey Part Number
296-14421-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS78601KTTT
Description
IC REG LINEAR POS ADJ 1.5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS78601KTTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.47V @ 1.5A
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 32dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 71 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

71In Stock
Ships from Rochester Electronics, LLC