
INA333AIDGKT | |
|---|---|
DigiKey Part Number | 296-23565-2-ND - Tape & Reel (TR) 296-23565-1-ND - Cut Tape (CT) 296-23565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA333AIDGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA333AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,76000 zł | 20,76 zł |
| 10 | 15,89500 zł | 158,95 zł |
| 25 | 14,67640 zł | 366,91 zł |
| 100 | 13,33650 zł | 1 333,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,69720 zł | 3 174,30 zł |
| 500 | 12,31210 zł | 6 156,05 zł |
| 750 | 12,11917 zł | 9 089,38 zł |
| 1 250 | 11,90540 zł | 14 881,75 zł |
| 1 750 | 11,78051 zł | 20 615,89 zł |
| 2 500 | 11,66038 zł | 29 150,95 zł |
| Unit Price without VAT: | 20,76000 zł |
|---|---|
| Unit Price with VAT: | 25,53480 zł |











