Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71828-28YZCR

DigiKey Part Number
296-22986-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS71828-28YZCR
Description
IC REG LINEAR 2.8V 200MA 6-DSBGA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS71828-28YZCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
250 µA
PSRR
63dB ~ 44dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, DSBGA
Supplier Device Package
6-DSBGA (1x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 116 925 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

116 925In Stock
Ships from Rochester Electronics, LLC