


TPS71711DCKT | |
|---|---|
DigiKey Part Number | 296-32535-2-ND - Tape & Reel (TR) 296-32535-1-ND - Cut Tape (CT) 296-32535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71711DCKT |
Description | IC REG LINEAR 1.1V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71711DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 zł | 4,84 zł |
| 10 | 3,52500 zł | 35,25 zł |
| 25 | 3,19440 zł | 79,86 zł |
| 100 | 2,82980 zł | 282,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,49837 zł | 1 873,78 zł |
| Unit Price without VAT: | 4,84000 zł |
|---|---|
| Unit Price with VAT: | 5,95320 zł |

