MFR Recommended



TPS715A01DRBRG4 | |
|---|---|
DigiKey Part Number | TPS715A01DRBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS715A01DRBRG4 |
Description | IC REG LINEAR POS ADJ 80MA 8-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS715A01DRBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.12V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13709 zł | 6 411,27 zł |
| 6 000 | 2,08912 zł | 12 534,72 zł |
| 9 000 | 2,06509 zł | 18 585,81 zł |
| 15 000 | 2,03847 zł | 30 577,05 zł |
| Unit Price without VAT: | 2,13709 zł |
|---|---|
| Unit Price with VAT: | 2,62862 zł |



