


TPS70928DBVT | |
|---|---|
DigiKey Part Number | 296-39473-2-ND - Tape & Reel (TR) 296-39473-1-ND - Cut Tape (CT) 296-39473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70928DBVT |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70928DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 zł | 5,58 zł |
| 10 | 4,07600 zł | 40,76 zł |
| 25 | 3,70080 zł | 92,52 zł |
| 100 | 3,28650 zł | 328,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,08924 zł | 772,31 zł |
| Unit Price without VAT: | 5,58000 zł |
|---|---|
| Unit Price with VAT: | 6,86340 zł |



