
TS3USBCA410IRSVT | |
|---|---|
DigiKey Part Number | 296-52158-2-ND - Tape & Reel (TR) 296-52158-1-ND - Cut Tape (CT) 296-52158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USBCA410IRSVT |
Description | SBU MUX 3TO1 W/ MIC AND GNDIND T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USBCA410IRSVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7.1Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 550MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 zł | 4,48 zł |
| 10 | 3,24700 zł | 32,47 zł |
| 25 | 2,93760 zł | 73,44 zł |
| 100 | 2,59720 zł | 259,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,36364 zł | 590,91 zł |
| 500 | 2,26846 zł | 1 134,23 zł |
| 750 | 2,22080 zł | 1 665,60 zł |
| 1 250 | 2,16797 zł | 2 709,96 zł |
| 1 750 | 2,13709 zł | 3 739,91 zł |
| 2 500 | 2,10741 zł | 5 268,52 zł |
| 6 250 | 2,04349 zł | 12 771,81 zł |
| 12 500 | 2,00496 zł | 25 062,00 zł |
| Unit Price without VAT: | 4,48000 zł |
|---|---|
| Unit Price with VAT: | 5,51040 zł |


