PCM3006T/2K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,09555 zł
Datasheet

Similar


Texas Instruments
In Stock: 9 700
Unit Price: 21,20000 zł
Datasheet
Stereo Audio Interface 16 b Serial 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3006T/2K

DigiKey Part Number
296-21639-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM3006T/2K
Description
IC STEREO AUD CODEC 16BIT 24SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 16 b Serial 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM3006T/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
89 / 93
Dynamic Range, ADCs / DACs (db) Typ
89 / 93
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.24", 6.00mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 65 630 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

65 630In Stock
Ships from Rochester Electronics, LLC