
TPS657120YFFR | |
|---|---|
DigiKey Part Number | 296-40908-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS657120YFFR |
Description | IC PMU 3CH CONV/LDO 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Baseband, RF-PA PMIC 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS657120YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Baseband, RF-PA | |
Current - Supply | 170µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,16503 zł | 36 495,09 zł |
| Unit Price without VAT: | 12,16503 zł |
|---|---|
| Unit Price with VAT: | 14,96299 zł |

