TPS65581 D-CAP2™ 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65581EVM-575

DigiKey Part Number
296-52546-ND
Manufacturer
Manufacturer Product Number
TPS65581EVM-575
Description
EVAL BOARD FOR TPS65581
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS65581 D-CAP2™ 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.5V, 3.3V
Current - Output
2A, 1.5A, 1.5A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
700kHz
Contents
Board(s)
Utilized IC / Part
TPS65581
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in PLN
Box
QuantityUnit PriceExt Price
1893,21000 zł893,21 zł
Manufacturers Standard Package
Unit Price without VAT:893,21000 zł
Unit Price with VAT:1 098,64830 zł