
UCC27524A1QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-46913-2-ND - Tape & Reel (TR) 296-46913-1-ND - Cut Tape (CT) 296-46913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27524A1QDGNRQ1 |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524A1QDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 zł | 6,35 zł |
| 10 | 4,66300 zł | 46,63 zł |
| 25 | 4,24080 zł | 106,02 zł |
| 100 | 3,77480 zł | 377,48 zł |
| 250 | 3,55276 zł | 888,19 zł |
| 500 | 3,41902 zł | 1 709,51 zł |
| 1 000 | 3,30893 zł | 3 308,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,19268 zł | 7 981,70 zł |
| 5 000 | 3,12263 zł | 15 613,15 zł |
| 7 500 | 3,08755 zł | 23 156,62 zł |
| Unit Price without VAT: | 6,35000 zł |
|---|---|
| Unit Price with VAT: | 7,81050 zł |











