
C3216X5R1V226M160AC | |
|---|---|
DigiKey Part Number | 445-8045-2-ND - Tape & Reel (TR) 445-8045-1-ND - Cut Tape (CT) 445-8045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1V226M160AC |
Description | CAP CER 22UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1V226M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 zł | 2,97 zł |
| 10 | 1,87100 zł | 18,71 zł |
| 50 | 1,44160 zł | 72,08 zł |
| 100 | 1,30890 zł | 130,89 zł |
| 500 | 1,08446 zł | 542,23 zł |
| 1 000 | 1,01508 zł | 1 015,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97715 zł | 1 954,30 zł |
| 4 000 | 0,92923 zł | 3 716,92 zł |
| 6 000 | 0,90522 zł | 5 431,32 zł |
| 10 000 | 0,87860 zł | 8 786,00 zł |
| 14 000 | 0,86305 zł | 12 082,70 zł |
| 20 000 | 0,84808 zł | 16 961,60 zł |
| Unit Price without VAT: | 2,97000 zł |
|---|---|
| Unit Price with VAT: | 3,65310 zł |



