


TPS7A6201QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-28417-2-ND - Tape & Reel (TR) 296-28417-1-ND - Cut Tape (CT) 296-28417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6201QKTTRQ1 |
Description | IC REG LIN POS ADJ 300MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6201QKTTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 150kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 zł | 10,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,18440 zł | 3 092,20 zł |
| 1 000 | 6,00462 zł | 6 004,62 zł |
| 1 500 | 5,91461 zł | 8 871,91 zł |
| 2 500 | 5,81486 zł | 14 537,15 zł |
| 3 500 | 5,75656 zł | 20 147,96 zł |
| 5 000 | 5,70046 zł | 28 502,30 zł |
| Unit Price without VAT: | 10,97000 zł |
|---|---|
| Unit Price with VAT: | 13,49310 zł |

