
TPS65054RSMT | |
|---|---|
DigiKey Part Number | 296-21560-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65054RSMT |
Description | IC PWR MGMT 6CH W/4 LDO 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65054RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | 1.25mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,42284 zł | 3 355,71 zł |
| 500 | 13,02096 zł | 6 510,48 zł |
| 750 | 12,81973 zł | 9 614,80 zł |
| 1 250 | 12,59673 zł | 15 745,91 zł |
| 1 750 | 12,46646 zł | 21 816,31 zł |
| 2 500 | 12,34112 zł | 30 852,80 zł |
| Unit Price without VAT: | 13,42284 zł |
|---|---|
| Unit Price with VAT: | 16,51009 zł |

