


TPS7A7836PWPT | |
|---|---|
DigiKey Part Number | 296-TPS7A7836PWPTTR-ND - Tape & Reel (TR) 296-TPS7A7836PWPTCT-ND - Cut Tape (CT) 296-TPS7A7836PWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7836PWPT |
Description | IC REG LIN 3.6V 120MA 14-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7836PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,04640 zł | 1 761,60 zł |
| 500 | 6,80994 zł | 3 404,97 zł |
| 750 | 6,69151 zł | 5 018,63 zł |
| 1 250 | 6,56030 zł | 8 200,38 zł |
| 1 750 | 6,48357 zł | 11 346,25 zł |
| 2 500 | 6,40981 zł | 16 024,53 zł |
| Unit Price without VAT: | 7,04640 zł |
|---|---|
| Unit Price with VAT: | 8,66707 zł |

