
TPS630242YFFT | |
|---|---|
DigiKey Part Number | 296-40854-2-ND - Tape & Reel (TR) 296-40854-1-ND - Cut Tape (CT) 296-40854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630242YFFT |
Description | IC REG BUCK BOOST 3.3V 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2.12A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS630242YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 zł | 11,37 zł |
| 10 | 8,51800 zł | 85,18 zł |
| 25 | 7,80040 zł | 195,01 zł |
| 100 | 7,01400 zł | 701,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,63876 zł | 1 659,69 zł |
| 500 | 6,41258 zł | 3 206,29 zł |
| 750 | 6,29933 zł | 4 724,50 zł |
| 1 250 | 6,17374 zł | 7 717,17 zł |
| 1 750 | 6,10040 zł | 10 675,70 zł |
| 2 500 | 6,02985 zł | 15 074,62 zł |
| Unit Price without VAT: | 11,37000 zł |
|---|---|
| Unit Price with VAT: | 13,98510 zł |












