
CC2651P31T0RKPR | |
|---|---|
DigiKey Part Number | 296-CC2651P31T0RKPRTR-ND - Tape & Reel (TR) 296-CC2651P31T0RKPRCT-ND - Cut Tape (CT) 296-CC2651P31T0RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2651P31T0RKPR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Zigbee® 2.4GHz ~ 2.5GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, 2GFSK, 4GFSK, DSSS, GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104dBm | |
Memory Size | 352kB RAM, 40kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.4mA | |
Current - Transmitting | 7.1mA ~ 101mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 zł | 21,44 zł |
| 10 | 16,41400 zł | 164,14 zł |
| 25 | 15,15760 zł | 378,94 zł |
| 100 | 13,77540 zł | 1 377,54 zł |
| 250 | 13,11692 zł | 3 279,23 zł |
| 500 | 13,11404 zł | 6 557,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,98979 zł | 35 969,37 zł |
| Unit Price without VAT: | 21,44000 zł |
|---|---|
| Unit Price with VAT: | 26,37120 zł |

