
TPS62810MRWYRNEP | |
|---|---|
DigiKey Part Number | 296-TPS62810MRWYRNEPTR-ND - Tape & Reel (TR) 296-TPS62810MRWYRNEPCT-ND - Cut Tape (CT) 296-TPS62810MRWYRNEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62810MRWYRNEP |
Description | ENHANCED PRODUCT 6V, 4A ADJUSTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 zł | 34,65 zł |
| 10 | 26,98500 zł | 269,85 zł |
| 25 | 25,06520 zł | 626,63 zł |
| 100 | 22,95560 zł | 2 295,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,95000 zł | 5 487,50 zł |
| 500 | 21,34394 zł | 10 671,97 zł |
| 750 | 21,04032 zł | 15 780,24 zł |
| 1 250 | 20,70401 zł | 25 880,01 zł |
| 1 750 | 20,50749 zł | 35 888,11 zł |
| Unit Price without VAT: | 34,65000 zł |
|---|---|
| Unit Price with VAT: | 42,61950 zł |

