
TPS62810QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-53622-2-ND - Tape & Reel (TR) 296-53622-1-ND - Cut Tape (CT) 296-53622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62810QWRWYRQ1 |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62810QWRWYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,40727 zł | 22 221,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 zł | 11,67 zł |
| 10 | 8,74700 zł | 87,47 zł |
| 25 | 8,01760 zł | 200,44 zł |
| 100 | 7,21390 zł | 721,39 zł |
| 250 | 6,83100 zł | 1 707,75 zł |
| 500 | 6,73002 zł | 3 365,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 zł | 13,79 zł |
| 10 | 10,39200 zł | 103,92 zł |
| 25 | 9,54280 zł | 238,57 zł |
| 100 | 8,61150 zł | 861,15 zł |
| 250 | 8,16736 zł | 2 041,84 zł |
| 500 | 8,10358 zł | 4 051,79 zł |
| Unit Price without VAT: | 11,67000 zł |
|---|---|
| Unit Price with VAT: | 14,35410 zł |











