E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65180BRGZT

DigiKey Part Number
296-TPS65180BRGZTTR-ND - Tape & Reel (TR)
296-TPS65180BRGZTCT-ND - Cut Tape (CT)
296-TPS65180BRGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65180BRGZT
Description
IC PWR MGMT E INK 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65180BRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
E Ink®, Vizplex™ Display, OMAP™
Current - Supply
5.5mA
Voltage - Supply
3V ~ 6V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,87228 zł3 968,07 zł
50015,40912 zł7 704,56 zł
75015,17715 zł11 382,86 zł
1 25014,92006 zł18 650,08 zł
1 75014,76988 zł25 847,29 zł
2 50014,62537 zł36 563,43 zł
Manufacturers Standard Package
Unit Price without VAT:15,87228 zł
Unit Price with VAT:19,52290 zł

Other Suppliers on DigiKey

3 750In Stock
Ships from Rochester Electronics, LLC