
TPS62356YZGR | |
|---|---|
DigiKey Part Number | 296-22982-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62356YZGR |
Description | IC REG BUCK ADJ 1A 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.5V (1.8V) 1 Output 1A 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62356YZGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.98V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33141 zł | 9 994,23 zł |
| 6 000 | 3,26215 zł | 19 572,90 zł |
| 9 000 | 3,22747 zł | 29 047,23 zł |
| Unit Price without VAT: | 3,33141 zł |
|---|---|
| Unit Price with VAT: | 4,09763 zł |

