Buck Switching Regulator IC Positive Adjustable (Programmable) 0.9V (1.1V, 1.5V) 1 Output 800mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62351DRCRG4

DigiKey Part Number
TPS62351DRCRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62351DRCRG4
Description
IC REG BUCK ADJ 800MA 10VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.9V (1.1V, 1.5V) 1 Output 800mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62351DRCRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.69V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 3 000 View Now
This product is no longer carried by DigiKey.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84365 zł8 530,95 zł
6 0002,78304 zł16 698,24 zł
9 0002,75269 zł24 774,21 zł
Manufacturers Standard Package
Unit Price without VAT:2,84365 zł
Unit Price with VAT:3,49769 zł

Other Suppliers on DigiKey

3 000In Stock
Ships from Rochester Electronics, LLC