
TPS62112RSAT | |
|---|---|
DigiKey Part Number | 296-19717-2-ND - Tape & Reel (TR) 296-19717-1-ND - Cut Tape (CT) 296-19717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62112RSAT |
Description | IC REG BUCK 5V 1.5A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62112RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 zł | 11,37 zł |
| 10 | 8,51100 zł | 85,11 zł |
| 25 | 7,79920 zł | 194,98 zł |
| 100 | 7,01580 zł | 701,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,64244 zł | 1 660,61 zł |
| 500 | 6,41720 zł | 3 208,60 zł |
| 750 | 6,30447 zł | 4 728,35 zł |
| 1 250 | 6,17952 zł | 7 724,40 zł |
| 1 750 | 6,10648 zł | 10 686,34 zł |
| 2 500 | 6,03622 zł | 15 090,55 zł |
| Unit Price without VAT: | 11,37000 zł |
|---|---|
| Unit Price with VAT: | 13,98510 zł |


