
TPS92610QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-50510-2-ND - Tape & Reel (TR) 296-50510-1-ND - Cut Tape (CT) 296-50510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92610QPWPRQ1 |
Description | IC LED DRV LIN PWM 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 450mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92610QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 zł | 5,28 zł |
| 10 | 3,84100 zł | 38,41 zł |
| 25 | 3,48360 zł | 87,09 zł |
| 100 | 3,09060 zł | 309,06 zł |
| 250 | 2,90304 zł | 725,76 zł |
| 500 | 2,78996 zł | 1 394,98 zł |
| 1 000 | 2,69697 zł | 2 696,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,62040 zł | 5 240,80 zł |
| 4 000 | 2,55738 zł | 10 229,52 zł |
| 6 000 | 2,52582 zł | 15 154,92 zł |
| 10 000 | 2,49087 zł | 24 908,70 zł |
| 14 000 | 2,47043 zł | 34 586,02 zł |
| Unit Price without VAT: | 5,28000 zł |
|---|---|
| Unit Price with VAT: | 6,49440 zł |




