LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 445mA, 890mA (Flash) 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61325YFFR

DigiKey Part Number
296-27244-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61325YFFR
Description
IC LED DRV RGLTR PWM 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 445mA, 890mA (Flash) 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61325YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.5V ~ 5.7V
Current - Output / Channel
445mA, 890mA (Flash)
Frequency
2MHz
Dimming
PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 84 000 View Now
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,48482 zł10 454,46 zł
6 0003,41294 zł20 477,64 zł
9 0003,37697 zł30 392,73 zł
Manufacturers Standard Package
Unit Price without VAT:3,48482 zł
Unit Price with VAT:4,28633 zł

Other Suppliers on DigiKey

84 000In Stock
Ships from Rochester Electronics, LLC