
TPS61241YFFT | |
|---|---|
DigiKey Part Number | 296-TPS61241YFFTTR-ND - Tape & Reel (TR) 296-TPS61241YFFTCT-ND - Cut Tape (CT) 296-TPS61241YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61241YFFT |
Description | IC REG BOOST 5V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61241YFFT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA |
Voltage - Input (Min) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 zł | 4,31 zł |
| 10 | 3,12800 zł | 31,28 zł |
| 25 | 2,82960 zł | 70,74 zł |
| 100 | 2,50240 zł | 250,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,34608 zł | 586,52 zł |
| 500 | 2,25180 zł | 1 125,90 zł |
| Unit Price without VAT: | 4,31000 zł |
|---|---|
| Unit Price with VAT: | 5,30130 zł |

