
TPS61235PRWLR | |
|---|---|
DigiKey Part Number | 296-47376-2-ND - Tape & Reel (TR) 296-47376-1-ND - Cut Tape (CT) 296-47376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61235PRWLR |
Description | IC REG BOOST 5.1V 6.5A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 6.5A (Switch) 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61235PRWLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 zł | 8,51 zł |
| 10 | 6,31000 zł | 63,10 zł |
| 25 | 5,76080 zł | 144,02 zł |
| 100 | 5,15520 zł | 515,52 zł |
| 250 | 4,86680 zł | 1 216,70 zł |
| 500 | 4,69298 zł | 2 346,49 zł |
| 1 000 | 4,54984 zł | 4 549,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,37308 zł | 13 119,24 zł |
| 6 000 | 4,28656 zł | 25 719,36 zł |
| Unit Price without VAT: | 8,51000 zł |
|---|---|
| Unit Price with VAT: | 10,46730 zł |










