
TPS61160ADRVR | |
|---|---|
DigiKey Part Number | 296-24308-2-ND - Tape & Reel (TR) 296-24308-1-ND - Cut Tape (CT) 296-24308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61160ADRVR |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61160ADRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 26V | |
Current - Output / Channel | 700mA (Switch) | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 zł | 4,95 zł |
| 10 | 3,59100 zł | 35,91 zł |
| 25 | 3,25320 zł | 81,33 zł |
| 100 | 2,88230 zł | 288,23 zł |
| 250 | 2,70536 zł | 676,34 zł |
| 500 | 2,59884 zł | 1 299,42 zł |
| 1 000 | 2,51109 zł | 2 511,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40278 zł | 7 208,34 zł |
| 6 000 | 2,34978 zł | 14 098,68 zł |
| 9 000 | 2,32322 zł | 20 908,98 zł |
| 15 000 | 2,29381 zł | 34 407,15 zł |
| Unit Price without VAT: | 4,95000 zł |
|---|---|
| Unit Price with VAT: | 6,08850 zł |



