MFR Recommended
Parametric Equivalent
Parametric Equivalent

TPS61070DDCRG4 | |
|---|---|
DigiKey Part Number | TPS61070DDCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61070DDCRG4 |
Description | IC REG BOOST ADJ 500MA SOT23 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61070DDCRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75992 zł | 5 279,76 zł |
| 6 000 | 1,71901 zł | 10 314,06 zł |
| 9 000 | 1,69852 zł | 15 286,68 zł |
| 15 000 | 1,67581 zł | 25 137,15 zł |
| 21 000 | 1,66254 zł | 34 913,34 zł |
| Unit Price without VAT: | 1,75992 zł |
|---|---|
| Unit Price with VAT: | 2,16470 zł |



