


TPS65030YZKT | |
|---|---|
DigiKey Part Number | 296-19560-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65030YZKT |
Description | IC REG QUAD CHRPMP/LNR 25DSBGA |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Charge Pump (3), Linear (LDO) (1) 1MHz 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65030YZKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Charge Pump (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 1MHz | |
Voltage/Current - Output 1 | 5V, 100mA | |
Voltage/Current - Output 2 | 1.5V, 200mA | |
Voltage/Current - Output 3 | 3.3V, 22mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |


