Charge Pump Switching Regulator IC Positive Fixed 2.7V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60242DGKR

DigiKey Part Number
TPS60242DGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS60242DGKR
Description
IC REG CHG PUMP 2.7V 25MA 8VSSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2.7V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60242DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
160kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

7 500In Stock
Ships from Rochester Electronics, LLC