MFR Recommended

TPS60231RGTRG4 | |
|---|---|
DigiKey Part Number | TPS60231RGTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS60231RGTRG4 |
Description | IC LED DRV RGLTR PWM 25MA 16VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60231RGTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78793 zł | 5 363,79 zł |
| 6 000 | 1,74631 zł | 10 477,86 zł |
| 9 000 | 1,72548 zł | 15 529,32 zł |
| 15 000 | 1,70240 zł | 25 536,00 zł |
| 21 000 | 1,68891 zł | 35 467,11 zł |
| Unit Price without VAT: | 1,78793 zł |
|---|---|
| Unit Price with VAT: | 2,19915 zł |



