
TPS57114CQRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS57114CQRTERQ1TR-ND - Tape & Reel (TR) 296-TPS57114CQRTERQ1CT-ND - Cut Tape (CT) 296-TPS57114CQRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57114CQRTERQ1 |
Description | IC REG BUCK ADJ 4A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS57114CQRTERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 zł | 11,99 zł |
| 10 | 9,01300 zł | 90,13 zł |
| 25 | 8,26160 zł | 206,54 zł |
| 100 | 7,43830 zł | 743,83 zł |
| 250 | 7,04544 zł | 1 761,36 zł |
| 500 | 6,94978 zł | 3 474,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,37298 zł | 19 118,94 zł |
| Unit Price without VAT: | 11,99000 zł |
|---|---|
| Unit Price with VAT: | 14,74770 zł |










