
SPOL-12P | |
|---|---|
DigiKey Part Number | 1866-SPOL-12PTR-ND - Tape & Reel (TR) 1866-SPOL-12PCT-ND - Cut Tape (CT) 1866-SPOL-12PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPOL-12P |
Description | DC DC CONVERTER 0.75-3.3V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.12" H (12.2mm x 12.2mm x 3.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,48000 zł | 38,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 33,90875 zł | 57 644,87 zł |
| Unit Price without VAT: | 38,48000 zł |
|---|---|
| Unit Price with VAT: | 47,33040 zł |

